BF492STZ vs JANS2N3735 feature comparison

BF492STZ Diodes Incorporated

Buy Now Datasheet

JANS2N3735 Defense Logistics Agency

Buy Now
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ZETEX PLC DEFENSE LOGISTICS AGENCY
Package Description IN-LINE, R-PSIP-T3 HERMETIC SEALED, METAL CAN-3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.75
Collector Current-Max (IC) 0.5 A 1.5 A
Collector-Base Capacitance-Max 1.6 pF
Collector-Emitter Voltage-Max 250 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 20
JESD-30 Code R-PSIP-T3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 175 °C
Package Body Material PLASTIC/EPOXY METAL
Package Shape RECTANGULAR ROUND
Package Style IN-LINE CYLINDRICAL
Polarity/Channel Type PNP NPN
Power Dissipation Ambient-Max 1.5 W
Qualification Status Not Qualified Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE WIRE
Terminal Position SINGLE BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 50 MHz
VCEsat-Max 2 V
Base Number Matches 2 7
Case Connection COLLECTOR
JEDEC-95 Code TO-39
Reference Standard MIL-19500/395
Transistor Application SWITCHING
Turn-off Time-Max (toff) 60 ns
Turn-on Time-Max (ton) 48 ns

Compare BF492STZ with alternatives

Compare JANS2N3735 with alternatives