BF423-AMMO vs BF423ZL1G feature comparison

BF423-AMMO NXP Semiconductors

Buy Now Datasheet

BF423ZL1G onsemi

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS ONSEMI
Package Description CYLINDRICAL, O-PBCY-T3 LEAD FREE, CASE 029-11, TO-226AA, 3 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Category CO2 Kg 8.8 8.8
Collector Current-Max (IC) 0.05 A 0.05 A
Collector-Base Capacitance-Max 1.6 pF
Collector-Emitter Voltage-Max 250 V 250 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 50 50
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 60 MHz 60 MHz
VCEsat-Max 0.6 V
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code TO-92 (TO-226) 5.33mm Body Height
Pin Count 3
Manufacturer Package Code 29-11
Samacsys Description Obsolete - High Voltage PNP Bipolar Transistor
Samacsys Manufacturer onsemi
Samacsys Modified On 2024-09-19 14:45:22
Total Weight 198.01
CO2 1742.488
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2020-01-16
CAS Accounted for Wt 95
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1309-64-4
EFUP e
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V4.01b
Additional Feature EUROPEAN PART NUMBER
JESD-609 Code e1
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max (Abs) 0.83 W
Terminal Finish TIN SILVER COPPER

Compare BF423-AMMO with alternatives

Compare BF423ZL1G with alternatives