BF422ZL1G vs BF422RL1 feature comparison

BF422ZL1G onsemi

Buy Now Datasheet

BF422RL1 onsemi

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Obsolete Obsolete
parentfamilyid 1036056
Ihs Manufacturer ON SEMICONDUCTOR ON SEMICONDUCTOR
Part Package Code TO-92 (TO-226) 5.33mm Body Height TO-92
Package Description CYLINDRICAL, O-PBCY-T3 CYLINDRICAL, O-PBCY-T3
Pin Count 3 3
Manufacturer Package Code 29-11 CASE 29-11
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Samacsys Description Obsolete - High Voltage PNP Bipolar Transistor
Samacsys Manufacturer onsemi onsemi
Samacsys Modified On 2024-09-19 14:45:22
Total Weight 198.01
Category CO2 Kg 8.8
CO2 1742.488
EU RoHS Version RoHS 2 (2015/863/EU)
CAS Accounted for Wt 95
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1309-64-4
EFUP e
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source Conflict Minerals Statement
Additional Feature EUROPEAN PART NUMBER EUROPEAN PART NUMBER
Collector Current-Max (IC) 0.05 A 0.05 A
Collector-Emitter Voltage-Max 250 V 250 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 50 50
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e1 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) 260 235
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.83 W 0.8 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 60 MHz 60 MHz
Base Number Matches 1 2
Rohs Code No

Compare BF422ZL1G with alternatives

Compare BF422RL1 with alternatives