BF422T/R vs BF422ZL1G feature comparison

BF422T/R Philips Semiconductors

Buy Now Datasheet

BF422ZL1G onsemi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer PHILIPS SEMICONDUCTORS ON SEMICONDUCTOR
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.5 A 0.05 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 50 50
JESD-609 Code e3 e1
Number of Elements 1 1
Operating Temperature-Max 150 °C 150 °C
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.8 W 0.83 W
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) TIN SILVER COPPER
Transition Frequency-Nom (fT) 60 MHz 60 MHz
Base Number Matches 2 2
Pbfree Code Yes
Part Package Code TO-92 (TO-226) 5.33mm Body Height
Package Description CYLINDRICAL, O-PBCY-T3
Pin Count 3
Manufacturer Package Code 29-11
Samacsys Manufacturer onsemi
Additional Feature EUROPEAN PART NUMBER
Collector-Emitter Voltage-Max 250 V
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM
Transistor Application AMPLIFIER
Transistor Element Material SILICON

Compare BF422ZL1G with alternatives