BF422T/R vs BF422RL1 feature comparison

BF422T/R Philips Semiconductors

Buy Now Datasheet

BF422RL1 Motorola Semiconductor Products

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer PHILIPS SEMICONDUCTORS MOTOROLA INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.5 A 0.5 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 50 50
JESD-609 Code e3
Number of Elements 1 1
Operating Temperature-Max 150 °C 150 °C
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.8 W
Surface Mount NO NO
Terminal Finish Matte Tin (Sn)
Transition Frequency-Nom (fT) 60 MHz 60 MHz
Base Number Matches 2 3
Package Description CYLINDRICAL, O-PBCY-T3
HTS Code 8541.29.00.75
Collector-Base Capacitance-Max 1.6 pF
Collector-Emitter Voltage-Max 250 V
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Power Dissipation Ambient-Max 1.5 W
Qualification Status Not Qualified
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM
Transistor Application AMPLIFIER
Transistor Element Material SILICON
VCEsat-Max 0.5 V