BF422-BP vs BF422G feature comparison

BF422-BP Micro Commercial Components

Buy Now Datasheet

BF422G onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS ON SEMICONDUCTOR
Part Package Code TO-92 TO-92 (TO-226) 5.33mm Body Height
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-3 CYLINDRICAL, O-PBCY-T3
Pin Count 3 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer MCC onsemi
Collector Current-Max (IC) 0.1 A 0.05 A
Collector-Emitter Voltage-Max 250 V 250 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 50 50
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e3 e1
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 10 40
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 60 MHz 60 MHz
Base Number Matches 1 2
Manufacturer Package Code 29-11
Power Dissipation-Max (Abs) 0.8 W
Transistor Application AMPLIFIER

Compare BF422-BP with alternatives

Compare BF422G with alternatives