BF422 vs BDC01DRL1G feature comparison

BF422 Toshiba America Electronic Components

Buy Now Datasheet

BDC01DRL1G Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TOSHIBA CORP ROCHESTER ELECTRONICS LLC
Part Package Code TO-92 TO-92
Package Description 2-5F103, 3 PIN LEAD FREE, CASE 29-10, TO-226AA, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99
Samacsys Manufacturer Toshiba
Collector Current-Max (IC) 0.05 A 0.5 A
Collector-Emitter Voltage-Max 250 V 100 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 50 25
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e0 e1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.8 W
Qualification Status Not Qualified COMMERCIAL
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) TIN SILVER COPPER
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 50 MHz
Base Number Matches 27 2
Pbfree Code Yes
Manufacturer Package Code CASE 29-10
Additional Feature EUROPEAN PART NUMBER
Moisture Sensitivity Level NOT SPECIFIED
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 40

Compare BF422 with alternatives

Compare BDC01DRL1G with alternatives