BF422
vs
BF422RL1G
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SIEMENS A G
ROCHESTER ELECTRONICS LLC
Part Package Code
TO-92
TO-92
Package Description
TO-92, 3 PIN
LEAD FREE, CASE 29-11, TO-226AA, 3 PIN
Pin Count
3
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
Collector Current-Max (IC)
0.05 A
0.05 A
Collector-Emitter Voltage-Max
250 V
250 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
50
50
JEDEC-95 Code
TO-92
TO-92
JESD-30 Code
O-PBCY-T3
O-PBCY-T3
JESD-609 Code
e0
e1
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
0.8 W
Qualification Status
Not Qualified
COMMERCIAL
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
TIN SILVER COPPER
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
100 MHz
60 MHz
VCEsat-Max
20 V
Base Number Matches
2
1
Pbfree Code
Yes
Manufacturer Package Code
CASE 29-11
Additional Feature
EUROPEAN PART NUMBER
Moisture Sensitivity Level
NOT SPECIFIED
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
40
Transistor Application
AMPLIFIER
Compare BF422 with alternatives
Compare BF422RL1G with alternatives