BF422 vs BDC01DRL1G feature comparison

BF422 Micro Electronics Ltd

Buy Now Datasheet

BDC01DRL1G Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer MICRO ELECTRONICS LTD ROCHESTER ELECTRONICS LLC
Reach Compliance Code unknown unknown
ECCN Code EAR99
Collector Current-Max (IC) 0.02 A 0.5 A
Collector-Emitter Voltage-Max 250 V 100 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 50 25
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-W3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.8 W
Qualification Status Not Qualified COMMERCIAL
Surface Mount NO NO
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 60 MHz 50 MHz
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code TO-92
Package Description LEAD FREE, CASE 29-10, TO-226AA, 3 PIN
Pin Count 3
Manufacturer Package Code CASE 29-10
Additional Feature EUROPEAN PART NUMBER
JESD-609 Code e1
Moisture Sensitivity Level NOT SPECIFIED
Peak Reflow Temperature (Cel) 260
Terminal Finish TIN SILVER COPPER
Time@Peak Reflow Temperature-Max (s) 40
Transistor Application AMPLIFIER

Compare BF422 with alternatives

Compare BDC01DRL1G with alternatives