BF421RLRA vs BF493STOB feature comparison

BF421RLRA Motorola Mobility LLC

Buy Now Datasheet

BF493STOB Zetex / Diodes Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MOTOROLA INC ZETEX PLC
Package Description CYLINDRICAL, O-PBCY-T3 IN-LINE, R-PSIP-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.75 8541.29.00.75
Collector Current-Max (IC) 0.5 A
Collector-Base Capacitance-Max 2.8 pF
Collector-Emitter Voltage-Max 300 V
Configuration SINGLE
DC Current Gain-Min (hFE) 50
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type PNP
Power Dissipation Ambient-Max 1.5 W
Qualification Status Not Qualified
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 60 MHz
VCEsat-Max 0.5 V
Base Number Matches 3 2

Compare BF421RLRA with alternatives

Compare BF493STOB with alternatives