BF321CCW4K-120V-N vs CMD41104UG-200 feature comparison

BF321CCW4K-120V-N LEDtronics Inc

Buy Now Datasheet

CMD41104UG-200 CML Innovative Technologies

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LEDTRONICS INC CML TECHNOLOGIES GMBH & CO KG
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color COOL WHITE GREEN
Configuration SINGLE SINGLE
Lens Type CLEAR
Mounting Feature PANEL MOUNT
Number of Functions 1 1
Number of Terminals 2
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Packing Method BULK
Shape CYLINDRICAL ROUND
Surface Mount NO
Base Number Matches 1 1
Forward Current-Max 0.025 A
Operating Temperature-Max 100 °C
Operating Temperature-Min -50 °C
Size 5 mm
T-code T-1 3/4

Compare BF321CCW4K-120V-N with alternatives

Compare CMD41104UG-200 with alternatives