BF256C vs BFW10 feature comparison

BF256C National Semiconductor Corporation

Buy Now Datasheet

BFW10 Continental Device India Ltd

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP CONTINENTAL DEVICE INDIA LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
FET Technology JUNCTION JUNCTION
Feedback Cap-Max (Crss) 0.7 pF 0.8 pF
Highest Frequency Band ULTRA HIGH FREQUENCY BAND
JEDEC-95 Code TO-92 TO-72
JESD-30 Code O-PBCY-T3 O-MBCY-W4
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 4
Operating Mode DEPLETION MODE DEPLETION MODE
Operating Temperature-Max 150 °C 175 °C
Package Body Material PLASTIC/EPOXY METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 0.3 W 0.25 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Base Number Matches 12 1
Pbfree Code No
Package Description CYLINDRICAL, O-MBCY-W4
DS Breakdown Voltage-Min 30 V

Compare BF256C with alternatives

Compare BFW10 with alternatives