BF245B vs 2SK55 feature comparison

BF245B Micro Electronics Ltd

Buy Now Datasheet

2SK55 Hitachi Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer MICRO ELECTRONICS LTD HITACHI LTD
Package Description TO-92DE, 3 PIN CYLINDRICAL, O-PBCY-W3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
FET Technology JUNCTION JUNCTION
Feedback Cap-Max (Crss) 1.6 pF 0.6 pF
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode DEPLETION MODE DEPLETION MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 0.3 W 0.15 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 16 2
Rohs Code No
Highest Frequency Band VERY HIGH FREQUENCY BAND
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare BF245B with alternatives

Compare 2SK55 with alternatives