BF244 vs 2N5484/D89Z-J14Z feature comparison

BF244 InterFET Corporation

Buy Now Datasheet

2N5484/D89Z-J14Z Texas Instruments

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer INTER F E T CORP NATIONAL SEMICONDUCTOR CORP
Package Description , CYLINDRICAL, O-PBCY-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
FET Technology JUNCTION JUNCTION
JESD-609 Code e0
Operating Temperature-Max 150 °C
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 0.36 W
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 6 1
Part Package Code TO-92
Pin Count 3
Configuration SINGLE
Feedback Cap-Max (Crss) 1 pF
Highest Frequency Band VERY HIGH FREQUENCY BAND
JESD-30 Code O-PBCY-T3
Number of Elements 1
Number of Terminals 3
Operating Mode DEPLETION MODE
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Power Gain-Min (Gp) 16 dB
Qualification Status Not Qualified
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM
Transistor Application AMPLIFIER
Transistor Element Material SILICON

Compare 2N5484/D89Z-J14Z with alternatives