BF244 vs 2N5484/D81Z-18 feature comparison

BF244 Motorola Mobility LLC

Buy Now Datasheet

2N5484/D81Z-18 Texas Instruments

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC NATIONAL SEMICONDUCTOR CORP
Package Description CYLINDRICAL, O-PBCY-T3 CYLINDRICAL, O-PBCY-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
DS Breakdown Voltage-Min 30 V
Drain Current-Max (ID) 0.1 A
FET Technology JUNCTION JUNCTION
Highest Frequency Band ULTRA HIGH FREQUENCY BAND VERY HIGH FREQUENCY BAND
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode DEPLETION MODE DEPLETION MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 0.36 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 48 1
Part Package Code TO-92
Pin Count 3
Feedback Cap-Max (Crss) 1 pF
Power Gain-Min (Gp) 16 dB

Compare BF244 with alternatives

Compare 2N5484/D81Z-18 with alternatives