BF241D-AMMO vs 2SC3802KT147/PQ feature comparison

BF241D-AMMO NXP Semiconductors

Buy Now Datasheet

2SC3802KT147/PQ ROHM Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS ROHM CO LTD
Package Description CYLINDRICAL, O-PBCY-W3 SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.025 A 0.03 A
Collector-Base Capacitance-Max 0.5 pF 0.8 pF
Collector-Emitter Voltage-Max 40 V 25 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 35 82
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-W3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 0.3 W 0.2 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Form WIRE GULL WING
Terminal Position BOTTOM DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 150 MHz 1100 MHz
Base Number Matches 1 1
Highest Frequency Band ULTRA HIGH FREQUENCY BAND
VCEsat-Max 0.5 V

Compare BF241D-AMMO with alternatives

Compare 2SC3802KT147/PQ with alternatives