BF241
vs
BF841T/R
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
BANEASA S A
NXP SEMICONDUCTORS
Part Package Code
TO-92B
Package Description
TO-92B, 3 PIN
SMALL OUTLINE, R-PDSO-G3
Pin Count
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.025 A
0.025 A
Configuration
SINGLE
SINGLE
JESD-30 Code
O-PBCY-W3
R-PDSO-G3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
SMALL OUTLINE
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
YES
Terminal Form
WIRE
GULL WING
Terminal Position
BOTTOM
DUAL
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
265 MHz
380 MHz
Base Number Matches
1
3
Collector-Emitter Voltage-Max
40 V
DC Current Gain-Min (hFE)
36
Operating Temperature-Max
150 °C
Compare BF241 with alternatives
Compare BF841T/R with alternatives