BF199-T/R
vs
BFG198TRL
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
TO-92
Package Description
CYLINDRICAL, O-PBCY-T3
SMALL OUTLINE, R-PDSO-G4
Pin Count
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.025 A
0.1 A
Collector-Base Capacitance-Max
0.5 pF
Collector-Emitter Voltage-Max
25 V
10 V
Configuration
SINGLE
SINGLE
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T3
R-PDSO-G4
Number of Elements
1
1
Number of Terminals
3
4
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
SMALL OUTLINE
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
YES
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Position
BOTTOM
DUAL
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
550 MHz
7500 MHz
Base Number Matches
1
2
Pbfree Code
Yes
Rohs Code
Yes
Highest Frequency Band
ULTRA HIGH FREQUENCY BAND
JESD-609 Code
e3
Power Gain-Min (Gp)
15 dB
Terminal Finish
TIN
Compare BF199-T/R with alternatives
Compare BFG198TRL with alternatives