BF199-AMMO
vs
BFR520T/R
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Package Description
CYLINDRICAL, O-PBCY-W3
PLASTIC, SST, 3 PIN
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.025 A
0.07 A
Collector-Base Capacitance-Max
0.5 pF
Collector-Emitter Voltage-Max
25 V
Configuration
SINGLE
SINGLE
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-W3
R-PDSO-G3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
SMALL OUTLINE
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
YES
Terminal Form
WIRE
GULL WING
Terminal Position
BOTTOM
DUAL
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
550 MHz
9000 MHz
Base Number Matches
1
2
Rohs Code
Yes
Pin Count
3
HTS Code
8541.21.00.75
Additional Feature
LOW NOISE, HIGH RELIABILITY
DC Current Gain-Min (hFE)
60
Highest Frequency Band
L BAND
JESD-609 Code
e3
Peak Reflow Temperature (Cel)
260
Power Dissipation Ambient-Max
0.3 W
Power Dissipation-Max (Abs)
0.3 W
Reference Standard
CECC
Terminal Finish
TIN
Compare BF199-AMMO with alternatives
Compare BFR520T/R with alternatives