BF199-AMMO
vs
BFG590WT/R
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
PHILIPS SEMICONDUCTORS
|
Package Description |
CYLINDRICAL, O-PBCY-W3
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
0.025 A
|
0.2 A
|
Collector-Base Capacitance-Max |
0.5 pF
|
|
Collector-Emitter Voltage-Max |
25 V
|
|
Configuration |
SINGLE
|
SINGLE
|
JEDEC-95 Code |
TO-92
|
|
JESD-30 Code |
O-PBCY-W3
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
ROUND
|
|
Package Style |
CYLINDRICAL
|
|
Polarity/Channel Type |
NPN
|
NPN
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
NO
|
YES
|
Terminal Form |
WIRE
|
|
Terminal Position |
BOTTOM
|
|
Transistor Application |
AMPLIFIER
|
|
Transistor Element Material |
SILICON
|
|
Transition Frequency-Nom (fT) |
550 MHz
|
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
No
|
DC Current Gain-Min (hFE) |
|
60
|
JESD-609 Code |
|
e0
|
Power Dissipation-Max (Abs) |
|
0.5 W
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare BF199-AMMO with alternatives