BF199
vs
BFR505TT/R
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CRIMSON SEMICONDUCTOR INC
NXP SEMICONDUCTORS
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.025 A
0.018 A
Collector-Base Capacitance-Max
0.4 pF
Collector-Emitter Voltage-Max
25 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
38
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-W3
R-PDSO-G3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
SMALL OUTLINE
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
0.5 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
YES
Terminal Form
WIRE
GULL WING
Terminal Position
BOTTOM
DUAL
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
550 MHz
9000 MHz
Base Number Matches
20
1
Rohs Code
Yes
Part Package Code
SC-75
Package Description
SMALL OUTLINE, R-PDSO-G3
Pin Count
3
Additional Feature
HIGH RELIABILITY, LOW NOISE
Highest Frequency Band
L BAND
JESD-609 Code
e3
Terminal Finish
TIN
Transistor Application
AMPLIFIER
Compare BFR505TT/R with alternatives