BF199,112 vs BFS17T117 feature comparison

BF199,112 NXP Semiconductors

Buy Now Datasheet

BFS17T117 ROHM Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS ROHM CO LTD
Part Package Code TO-92
Package Description PLASTIC, SC-43A, 3 PIN SMALL OUTLINE, R-PDSO-G3
Pin Count 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.025 A 0.05 A
Collector-Base Capacitance-Max 0.5 pF 1.5 pF
Collector-Emitter Voltage-Max 25 V 15 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 20
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3 R-PDSO-G3
JESD-609 Code e3 e1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.5 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Finish MATTE TIN TIN SILVER COPPER
Terminal Form THROUGH-HOLE GULL WING
Terminal Position BOTTOM DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 550 MHz 1000 MHz
Base Number Matches 1 1
Pbfree Code Yes
Highest Frequency Band ULTRA HIGH FREQUENCY BAND
Power Gain-Min (Gp) 15 dB
VCEsat-Max 0.4 V

Compare BF199,112 with alternatives

Compare BFS17T117 with alternatives