BF1606-27KJI
vs
AWL1606-27KJI
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TT ELECTRONICS PLC
|
TT ELECTRONICS PLC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.29.00.00
|
8533.29.00.00
|
Construction |
Tubular
|
Tubular
|
Mounting Feature |
CHASSIS MOUNT
|
CHASSIS MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
375 °C
|
375 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Diameter |
17.5 mm
|
17.5 mm
|
Package Length |
102 mm
|
102 mm
|
Package Style |
Chassis Mount
|
Chassis Mount
|
Packing Method |
Bulk
|
Bulk
|
Rated Power Dissipation (P) |
91 W
|
91 W
|
Rated Temperature |
70 °C
|
70 °C
|
Resistance |
27000 Ω
|
27000 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Surface Mount |
NO
|
NO
|
Technology |
WIRE WOUND
|
WIRE WOUND
|
Temperature Coefficient |
150 ppm/°C
|
150 ppm/°C
|
Terminal Shape |
LUG
|
LUG
|
Tolerance |
5%
|
5%
|
Working Voltage |
550 V
|
550 V
|
Base Number Matches |
1
|
1
|
|
|
|
Compare BF1606-27KJI with alternatives
Compare AWL1606-27KJI with alternatives