BF140-04C0610-0440-0960-0300NG vs BC057-04-C-A-0150-L-E feature comparison

BF140-04C0610-0440-0960-0300NG Global Connector Technology

Buy Now Datasheet

BC057-04-C-A-0150-L-E Global Connector Technology

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer GLOBAL CONNECTOR TECHNOLOGY INC GLOBAL CONNECTOR TECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature ROHS COMPLIANT ROHS COMPLIANT
Body Breadth 0.378 inch 0.122 inch
Body Depth 0.24 inch
Body Length 0.157 inch 0.087 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN SN
Contact Finish Termination Tin (Sn) Tin (Sn)
Contact Gender MALE MALE
Contact Material COPPER ALLOY PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V 300VAC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material POLYAMIDE LIQUID CRYSTAL POLYMER
JESD-609 Code e3 e3
Mating Contact Pitch 0.079 inch 0.039 inch
Mating Contact Row Spacing 0.079 inch 0.039 inch
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.0066 mm 2.921 mm
Rated Current (Signal) 2 A 1 A
Reference Standard UL UL
Terminal Length 0.118 inch
Terminal Pitch 2.0066 mm 0.9906 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 4 4
Base Number Matches 1 1

Compare BF140-04C0610-0440-0960-0300NG with alternatives

Compare BC057-04-C-A-0150-L-E with alternatives