BF130-06A-1-0250-0125-0750-N-B vs BF130-06B-2-0400-0250-0750-N-E feature comparison

BF130-06A-1-0250-0125-0750-N-B Global Connector Technology

Buy Now Datasheet

BF130-06B-2-0400-0250-0750-N-E Global Connector Technology

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GLOBAL CONNECTOR TECHNOLOGY INC GLOBAL CONNECTOR TECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Category CO2 Kg 3.7 3.7
Compliance Temperature Grade Industrial: -40C to +105C Industrial: -40C to +105C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2024-06-27 2024-06-27
EFUP e e
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.10 CMRT V6.10
Body Breadth 0.079 inch 0.079 inch
Body Depth 0.295 inch 0.295 inch
Body Length 0.472 inch 0.472 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI AU ON NI
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V 500VAC V
Durability 100 Cycles 100 Cycles
Filter Feature NO NO
Insertion Force-Max 1.99882 N 1.99882 N
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYAMIDE POLYAMIDE
JESD-609 Code e4 e3
Mating Contact Pitch 0.079 inch 0.079 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 3.2258 mm 3.2258 mm
Plating Thickness FLASH inch FLASH inch
Rated Current (Signal) 2 A 2 A
Reference Standard UL UL
Terminal Pitch 3.9878 mm 3.9878 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 6 6
Withdrawl Force-Min .199882 N .199882 N
Base Number Matches 1 1

Compare BF130-06A-1-0250-0125-0750-N-B with alternatives

Compare BF130-06B-2-0400-0250-0750-N-E with alternatives