BF120-20-A-0-N-D vs SS2-014-H066/0-77/2A feature comparison

BF120-20-A-0-N-D Global Connector Technology

Buy Now Datasheet

SS2-014-H066/0-77/2A E-tec Interconnect Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer GLOBAL CONNECTOR TECHNOLOGY INC E-TEC INTERCONNECT LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.157 inch 0.157 inch
Body Depth 0.087 inch 0.087 inch
Body Length 0.787 inch 0.551 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI AU
Contact Finish Termination GOLD OVER NICKEL Gold (Au)
Contact Gender FEMALE MALE
Contact Material PHOSPHOR BRONZE BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V 500VAC V
Durability 100 Cycles
Filter Feature NO NO
Insertion Force-Max 3.0024 N
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYAMIDE POLYAMIDE
JESD-609 Code e4 e4
Mating Contact Pitch 0.079 inch 0.079 inch
Mating Contact Row Spacing 0.079 inch 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 5.2578 mm 5.5626 mm
Plating Thickness FLASH inch 15u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 2 A 1 A
Reference Standard UL UL
Terminal Pitch 2.0066 mm 2.0066 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 20 14
Withdrawl Force-Min .199882 N
Base Number Matches 1 1
Body/Shell Style RECEPTACLE

Compare BF120-20-A-0-N-D with alternatives

Compare SS2-014-H066/0-77/2A with alternatives