BF1100R vs BF1100,215 feature comparison

BF1100R NXP Semiconductors

Buy Now Datasheet

BF1100,215 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code SOT-143 SOT-143
Package Description PLASTIC, SOT-143R, 4 PIN MICRO MINIATURE, PLASTIC PACKAGE-4
Pin Count 4 4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature LOW NOISE LOW NOISE
Case Connection SOURCE SOURCE
Configuration COMPLEX COMPLEX
DS Breakdown Voltage-Min 14 V 14 V
Drain Current-Max (ID) 0.03 A 0.03 A
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 0.035 pF 0.035 pF
Highest Frequency Band ULTRA HIGH FREQUENCY BAND ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-PDSO-G4 R-PDSO-G4
JESD-609 Code e3 e3
Number of Elements 2 2
Number of Terminals 4 4
Operating Mode DUAL GATE, ENHANCEMENT MODE DUAL GATE, ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 7 1
Manufacturer Package Code SOT143B
HTS Code 8541.21.00.75

Compare BF1100R with alternatives

Compare BF1100,215 with alternatives