BF070-05-A-1-N-D
vs
51007-08041-003
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
GLOBAL CONNECTOR TECHNOLOGY INC
ACES ELECTRONICS CO LTD
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.094 inch
0.15 inch
Body Depth
0.169 inch
0.169 inch
Body Length
0.418 inch
0.864 inch
Body/Shell Style
SOCKET
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU
AU ON NI
Contact Finish Termination
GOLD OVER NICKEL
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
FEMALE
FEMALE
Contact Material
COPPER ALLOY
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
20 mΩ
55 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
500VAC V
150VAC V
Filter Feature
NO
NO
Insulation Resistance
1000000000 Ω
500000000 Ω
Insulator Color
BLACK
NATURAL
Insulator Material
POLYAMIDE6T
POLYETHYLENE
JESD-609 Code
e4
e4
Mating Contact Pitch
0.078 inch
0.02 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
1
2
Operating Temperature-Max
105 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
RECTANGULAR
PCB Contact Row Spacing
4 mm
4.0386 mm
Plating Thickness
FLASH inch
FLASH inch
Polarization Key
POLARIZED HOUSING
POLARIZED HOUSING
Rated Current (Signal)
2 A
0.3 A
Reference Standard
UL
UL
Terminal Length
0.118 inch
Terminal Pitch
4 mm
0.508 mm
Termination Type
SOLDER
SURFACE MOUNT
Total Number of Contacts
5
80
UL Flammability Code
94V-0
Base Number Matches
1
1
Board Mounting Option
PEG
Durability
50 Cycles
Insertion Force-Max
.695 N
Withdrawl Force-Min
.0973 N
Compare BF070-05-A-1-N-D with alternatives
Compare 51007-08041-003 with alternatives