BF065-56-A-2-N-D vs 1865202563 feature comparison

BF065-56-A-2-N-D Global Connector Technology

Buy Now Datasheet

1865202563 Acmelux Taiwan Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer GLOBAL CONNECTOR TECHNOLOGY INC ACMELUX CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.181 inch 0.12 inch
Body Depth 0.169 inch 0.094 inch
Body Length 2.228 inch 1.416 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU AU
Contact Finish Termination GOLD OVER NICKEL GOLD
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 30 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V 500VAC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material POLYAMIDE POLYETHYLENE
Mating Contact Pitch 0.079 inch 0.05 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 5.9944 mm 2.8448 mm
Plating Thickness FLASH inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 1 A 1 A
Reference Standard UL
Terminal Length 0.118 inch
Terminal Pitch 2.0066 mm 1.27 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 56 56
Base Number Matches 1 1
Additional Feature TUBE PACKAGE
Body/Shell Style PLUG
Mating Contact Row Spacing 0.05 inch

Compare BF065-56-A-2-N-D with alternatives

Compare 1865202563 with alternatives