BF060-52-A-A-0400-0280-0250-N-D vs BF060-52-B-A-0400-0280-0250-P-G feature comparison

BF060-52-A-A-0400-0280-0250-N-D Global Connector Technology

Buy Now Datasheet

BF060-52-B-A-0400-0280-0250-P-G Global Connector Technology

Buy Now Datasheet
Yes Yes
Active Active
GLOBAL CONNECTOR TECHNOLOGY INC GLOBAL CONNECTOR TECHNOLOGY INC
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
Tube Plastic Box
0.157 inch 0.157 inch
0.177 inch 0.177 inch
2.047 inch 2.047 inch
BOARD CONNECTOR BOARD CONNECTOR
GOLD FLASH GOLD FLASH
Gold (Au) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
COPPER ALLOY COPPER ALLOY
RECTANGULAR RECTANGULAR
20 mΩ 20 mΩ
SQ PIN-SKT SQ PIN-SKT
500VAC V 500VAC V
100 Cycles 100 Cycles
NO NO
2.0016 N 2.0016 N
1000000000 Ω 1000000000 Ω
POLYAMIDE POLYBUTYLENE TEREPHTHALATE
e4 e3
0.079 inch 0.079 inch
0.079 inch 0.079 inch
NO NO
RIGHT ANGLE RIGHT ANGLE
BOARD BOARD
ONE ONE
2 2
2 2
105 °C 105 °C
-40 °C -40 °C
RECTANGULAR RECTANGULAR
2.0066 mm 2.0066 mm
FLASH inch
2 A 2 A
UL UL
0.11 inch 0.11 inch
2.0066 mm 2.0066 mm
SOLDER SOLDER
52 52
.199882 N .199882 N
1 1

Compare BF060-52-A-A-0400-0280-0250-N-D with alternatives

Compare BF060-52-B-A-0400-0280-0250-P-G with alternatives