BF040-39A-B1-0600-0260-0250-LB Global Connector TechnologyBuy Now Datasheet |
BF040-39I-B1-0600-0260-0250-NB Global Connector TechnologyBuy Now Datasheet |
Rohs Code | Yes | Yes |
---|---|---|
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | GLOBAL CONNECTOR TECHNOLOGY INC | GLOBAL CONNECTOR TECHNOLOGY INC |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.079 inch | 0.079 inch |
Body Depth | 0.102 inch | 0.102 inch |
Body Length | 3.07 inch | 3.07 inch |
Connector Type | BOARD CONNECTOR | BOARD CONNECTOR |
Contact Finish Mating | GOLD FLASH | GOLD (30) |
Contact Finish Termination | GOLD OVER NICKEL | TIN OVER NICKEL |
Contact Gender | MALE | MALE |
Contact Material | COPPER ALLOY | COPPER ALLOY |
Contact Pattern | RECTANGULAR | RECTANGULAR |
Contact Resistance | 20 mΩ | 20 mΩ |
Contact Style | SQ PIN-SKT | SQ PIN-SKT |
Dielectric Withstanding Voltage | 500VAC V | 500VAC V |
Filter Feature | NO | NO |
Insulation Resistance | 1000000000 Ω | 1000000000 Ω |
Insulator Material | LIQUID CRYSTAL POLYMER | POLYAMIDE6T |
JESD-609 Code | e4 | e3 |
Mating Contact Pitch | 0.079 inch | 0.079 inch |
Mixed Contacts | NO | NO |
Mounting Option 1 | LOCKING | LOCKING |
Mounting Style | STRAIGHT | STRAIGHT |
Mounting Type | BOARD | BOARD |
Number Of Connectors | ONE | ONE |
Number Of PCB Rows | 2 | 2 |
Number of Rows Loaded | 1 | 1 |
Operating Temperature-Max | 105 °C | 105 °C |
Operating Temperature-Min | -40 °C | -40 °C |
Option | GENERAL PURPOSE | GENERAL PURPOSE |
PCB Contact Pattern | STAGGERED | STAGGERED |
PCB Contact Row Spacing | 0.5 mm | 0.5 mm |
Rated Current (Signal) | 2 A | 2 A |
Reference Standard | UL | UL |
Terminal Pitch | 4 mm | 4 mm |
Termination Type | SURFACE MOUNT | SURFACE MOUNT |
Total Number of Contacts | 39 | 39 |
UL Flammability Code | 94V-0 | 94V-0 |
Base Number Matches | 1 | 1 |
Plating Thickness | 30u inch | |