BF040-31G-B1-0400-0260-0500-NB
vs
BF040-31A-B2-0600-0260-0500-LD
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
GLOBAL CONNECTOR TECHNOLOGY INC
|
GLOBAL CONNECTOR TECHNOLOGY INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Body Breadth |
0.079 inch
|
0.079 inch
|
Body Depth |
0.078 inch
|
0.078 inch
|
Body Length |
2.441 inch
|
2.441 inch
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
GOLD (10)
|
GOLD FLASH
|
Contact Finish Termination |
TIN OVER NICKEL
|
GOLD OVER NICKEL
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
COPPER ALLOY
|
COPPER ALLOY
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
20 mΩ
|
20 mΩ
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
DIN Conformance |
NO
|
|
Dielectric Withstanding Voltage |
500VAC V
|
500VAC V
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
Insulator Color |
BLACK
|
BLACK
|
Insulator Material |
POLYAMIDE6T
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code |
e3
|
e4
|
MIL Conformance |
NO
|
|
Mating Contact Pitch |
.079 inch
|
.079 inch
|
Mating Information |
MULTIPAL MATING PARTS AVAILBLE
|
MULTIPAL MATING PARTS AVAILBLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
2
|
Number of Rows Loaded |
1
|
1
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
STAGGERED
|
STAGGERED
|
PCB Contact Row Spacing |
3 mm
|
3 mm
|
Plating Thickness |
10u inch
|
FLASH inch
|
Rated Current (Signal) |
2 A
|
2 A
|
Reference Standard |
UL
|
UL
|
Terminal Pitch |
4 mm
|
4 mm
|
Termination Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Total Number of Contacts |
31
|
31
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
1
|
|
|
|
Compare BF040-31G-B1-0400-0260-0500-NB with alternatives
Compare BF040-31A-B2-0600-0260-0500-LD with alternatives