BF040-28I-B1-0400-0260-0500-LB vs BF040-28C-B1-0600-0210-0500-ND feature comparison

BF040-28I-B1-0400-0260-0500-LB Global Connector Technology

Buy Now Datasheet

BF040-28C-B1-0600-0210-0500-ND Global Connector Technology

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GLOBAL CONNECTOR TECHNOLOGY INC GLOBAL CONNECTOR TECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Category CO2 Kg 3.7 3.7
Compliance Temperature Grade Industrial: -40C to +105C Industrial: -40C to +105C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2024-06-27 2024-06-27
EFUP e e
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.10 CMRT V6.10
Body Breadth 0.079 inch 0.079 inch
Body Depth 0.078 inch 0.078 inch
Body Length 2.205 inch 2.205 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (30) TIN
Contact Finish Termination TIN OVER NICKEL TIN OVER NICKEL
Contact Gender MALE MALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 500VAC V 500VAC V
Filter Feature NO NO
IEC Conformance NO
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER POLYAMIDE6T
JESD-609 Code e3 e3
MIL Conformance NO
Mating Contact Pitch .079 inch .079 inch
Mating Information MULTIPAL MATING PARTS AVAILBLE MULTIPAL MATING PARTS AVAILBLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 3 mm 3 mm
Plating Thickness 30u inch
Rated Current (Signal) 2 A 2 A
Reference Standard UL UL
Terminal Pitch 4 mm 4 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 28 28
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1

Compare BF040-28I-B1-0400-0260-0500-LB with alternatives

Compare BF040-28C-B1-0600-0210-0500-ND with alternatives