BF040-28B-B2-0600-0210-0483-LE vs BF040-28B-B2-0600-0260-0483-NB feature comparison

BF040-28B-B2-0600-0210-0483-LE Global Connector Technology

Buy Now Datasheet

BF040-28B-B2-0600-0260-0483-NB Global Connector Technology

Buy Now Datasheet
Yes Yes
Active Active
GLOBAL CONNECTOR TECHNOLOGY INC GLOBAL CONNECTOR TECHNOLOGY INC
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
0.079 inch 0.079 inch
0.078 inch 0.078 inch
2.205 inch 2.205 inch
BOARD CONNECTOR BOARD CONNECTOR
GOLD FLASH GOLD FLASH
TIN OVER NICKEL TIN OVER NICKEL
MALE MALE
COPPER ALLOY COPPER ALLOY
RECTANGULAR RECTANGULAR
20 mΩ 20 mΩ
SQ PIN-SKT SQ PIN-SKT
500VAC V 500VAC V
NO NO
1000000000 Ω 1000000000 Ω
BLACK BLACK
LIQUID CRYSTAL POLYMER POLYAMIDE6T
e3 e3
.079 inch .079 inch
MULTIPAL MATING PARTS AVAILBLE MULTIPAL MATING PARTS AVAILBLE
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
1 1
105 °C 105 °C
-40 °C -40 °C
GENERAL PURPOSE GENERAL PURPOSE
STAGGERED STAGGERED
2.83 mm 2.83 mm
FLASH inch FLASH inch
2 A 2 A
UL UL
4 mm 4 mm
SURFACE MOUNT SURFACE MOUNT
28 28
94V-0 94V-0
1 1
NO
NO
NO

Compare BF040-28B-B2-0600-0210-0483-LE with alternatives

Compare BF040-28B-B2-0600-0260-0483-NB with alternatives