BF040-22G-B2-0400-0250-0483-LD vs BF040-22G-B1-0600-0250-0483-NE feature comparison

BF040-22G-B2-0400-0250-0483-LD Global Connector Technology

Buy Now Datasheet

BF040-22G-B1-0600-0250-0483-NE Global Connector Technology

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GLOBAL CONNECTOR TECHNOLOGY INC GLOBAL CONNECTOR TECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.079 inch 0.079 inch
Body Depth 0.098 inch 0.098 inch
Body Length 1.732 inch 1.732 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (10) GOLD (10)
Contact Finish Termination TIN OVER NICKEL TIN OVER NICKEL
Contact Gender MALE MALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V 500VAC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material LIQUID CRYSTAL POLYMER POLYAMIDE6T
JESD-609 Code e3 e3
Mating Contact Pitch 0.079 inch 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 2.83 mm 2.83 mm
Plating Thickness 10u inch 10u inch
Rated Current (Signal) 2 A 2 A
Reference Standard UL UL
Terminal Pitch 4 mm 4 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 22 22
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1

Compare BF040-22G-B2-0400-0250-0483-LD with alternatives

Compare BF040-22G-B1-0600-0250-0483-NE with alternatives