BF040-22A-B2-0600-0250-0483-LD
vs
BF040-22G-B1-0250-0250-0483-ND
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GLOBAL CONNECTOR TECHNOLOGY INC
GLOBAL CONNECTOR TECHNOLOGY INC
Reach Compliance Code
compliant
compliant
Body Breadth
0.079 inch
0.079 inch
Body Depth
0.098 inch
0.098 inch
Body Length
1.732 inch
1.732 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD FLASH
GOLD (10)
Contact Finish Termination
GOLD OVER NICKEL
TIN OVER NICKEL
Contact Gender
MALE
MALE
Contact Material
COPPER ALLOY
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
20 mΩ
20 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
500VAC V
500VAC V
Filter Feature
NO
NO
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Material
LIQUID CRYSTAL POLYMER
POLYAMIDE6T
JESD-609 Code
e4
e3
Mating Contact Pitch
0.079 inch
0.079 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
1
1
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
STAGGERED
PCB Contact Row Spacing
2.83 mm
2.83 mm
Rated Current (Signal)
2 A
2 A
Reference Standard
UL
UL
Terminal Pitch
4 mm
4 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
22
22
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8536.69.40.40
Plating Thickness
10u inch
Compare BF040-22A-B2-0600-0250-0483-LD with alternatives
Compare BF040-22G-B1-0250-0250-0483-ND with alternatives