BF040-10C-B1-0600-0260-0483-ND
vs
BF040-10I-B1-0600-0210-0483-NB
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GLOBAL CONNECTOR TECHNOLOGY INC
GLOBAL CONNECTOR TECHNOLOGY INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.079 inch
0.079 inch
Body Depth
0.078 inch
0.078 inch
Body Length
0.787 inch
0.787 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
TIN
GOLD (30)
Contact Finish Termination
TIN OVER NICKEL
TIN OVER NICKEL
Contact Gender
MALE
MALE
Contact Material
COPPER ALLOY
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
20 mΩ
20 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
500VAC V
500VAC V
Filter Feature
NO
NO
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
POLYAMIDE6T
POLYAMIDE6T
JESD-609 Code
e3
e3
Mating Contact Pitch
.079 inch
.079 inch
Mating Information
MULTIPAL MATING PARTS AVAILBLE
MULTIPAL MATING PARTS AVAILBLE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
1
1
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
STAGGERED
PCB Contact Row Spacing
2.83 mm
2.83 mm
Rated Current (Signal)
2 A
2 A
Reference Standard
UL
UL
Terminal Pitch
4 mm
4 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
10
10
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Plating Thickness
30u inch
Compare BF040-10C-B1-0600-0260-0483-ND with alternatives
Compare BF040-10I-B1-0600-0210-0483-NB with alternatives