BF030-08G-B0-0200-0277-0600-LD
vs
BF030-08A-B0-0200-0277-0600-NB
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
GLOBAL CONNECTOR TECHNOLOGY INC
|
GLOBAL CONNECTOR TECHNOLOGY INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Body Breadth |
0.157 inch
|
0.157 inch
|
Body Depth |
0.109 inch
|
0.109 inch
|
Body Length |
0.323 inch
|
0.323 inch
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
AU ON NI
|
AU ON NI
|
Contact Finish Termination |
Tin (Sn) - with Nickel (Ni) barrier
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
COPPER ALLOY
|
COPPER ALLOY
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
20 mΩ
|
20 mΩ
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage |
500VAC V
|
500VAC V
|
Durability |
100 Cycles
|
100 Cycles
|
Filter Feature |
NO
|
NO
|
Insertion Force-Max |
2 N
|
2 N
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
Insulator Color |
BLACK
|
BLACK
|
Insulator Material |
LIQUID CRYSTAL POLYMER
|
POLYAMIDE6T
|
JESD-609 Code |
e3
|
e4
|
Mating Contact Pitch |
0.079 inch
|
0.079 inch
|
Mating Contact Row Spacing |
0.079 inch
|
0.079 inch
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
2
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
PCB Contact Row Spacing |
4.25 mm
|
4.25 mm
|
Plating Thickness |
10u inch
|
FLASH inch
|
Rated Current (Signal) |
2 A
|
2 A
|
Reference Standard |
UL
|
UL
|
Terminal Pitch |
2 mm
|
2 mm
|
Termination Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Total Number of Contacts |
8
|
8
|
UL Flammability Code |
94V-0
|
94V-0
|
Withdrawl Force-Min |
0.2 N
|
0.2 N
|
Base Number Matches |
1
|
1
|
|
|
|
Compare BF030-08G-B0-0200-0277-0600-LD with alternatives
Compare BF030-08A-B0-0200-0277-0600-NB with alternatives