BF025-20B-A-0250-0280-0500-N-G vs BF025-20C-B-0250-0300-0800-P-E feature comparison

BF025-20B-A-0250-0280-0500-N-G Global Connector Technology

Buy Now Datasheet

BF025-20C-B-0250-0300-0800-P-E Global Connector Technology

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GLOBAL CONNECTOR TECHNOLOGY INC GLOBAL CONNECTOR TECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.079 inch 0.079 inch
Body Depth 0.197 inch 0.315 inch
Body Length 1.575 inch 1.575 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI SN ON NI
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V 500VAC V
Durability 100 Cycles 100 Cycles
Filter Feature NO NO
Insertion Force-Max 2.0016 N 2.0016 N
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYAMIDE POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e3 e3
Mating Contact Pitch 0.079 inch 0.079 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness FLASH inch
Rated Current (Signal) 2 A 2 A
Reference Standard UL UL
Terminal Length 0.11 inch 0.118 inch
Terminal Pitch 2.0066 mm 2.0066 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 20 20
Withdrawl Force-Min .199882 N .199882 N
Base Number Matches 1 1

Compare BF025-20B-A-0250-0280-0500-N-G with alternatives

Compare BF025-20C-B-0250-0300-0800-P-E with alternatives