BF020-30-I-A-0400-0250-P-E vs BF020-30-G-A-0400-0250-P-G feature comparison

BF020-30-I-A-0400-0250-P-E Global Connector Technology

Buy Now Datasheet

BF020-30-G-A-0400-0250-P-G Global Connector Technology

Buy Now Datasheet
Yes Yes
Active Active
GLOBAL CONNECTOR TECHNOLOGY INC GLOBAL CONNECTOR TECHNOLOGY INC
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
0.079 inch 0.079 inch
0.059 inch 0.059 inch
2.362 inch 2.362 inch
BOARD CONNECTOR BOARD CONNECTOR
AU ON NI AU ON NI
Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
COPPER ALLOY COPPER ALLOY
RECTANGULAR RECTANGULAR
20 mΩ 20 mΩ
SQ PIN-SKT SQ PIN-SKT
500VAC V 500VAC V
100 Cycles 100 Cycles
NO NO
2.0016 N 2.0016 N
1000000000 Ω 1000000000 Ω
BLACK BLACK
POLYBUTYLENE TEREPHTHALATE POLYBUTYLENE TEREPHTHALATE
e3 e3
0.079 inch 0.079 inch
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1 1
1 1
105 °C 105 °C
-40 °C -40 °C
RECTANGULAR RECTANGULAR
30u inch 10u inch
2 A 2 A
UL UL
0.098 inch 0.098 inch
2.0066 mm 2.0066 mm
SOLDER SOLDER
30 30
.199882 N .199882 N
1 1

Compare BF020-30-I-A-0400-0250-P-E with alternatives

Compare BF020-30-G-A-0400-0250-P-G with alternatives