BF014E0473JDA vs BQ014E0473JDA feature comparison

BF014E0473JDA Kyocera AVX Components

Buy Now Datasheet

BQ014E0473JDA Kyocera AVX Components

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 3010 , 3010
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 0.047 µF 0.047 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Custom Capabilities Other Tolerances On Request Other Tolerances On Request
Dielectric Material POLYESTER POLYESTER
Height 6.5 mm 6.5 mm
JESD-609 Code e0 e3
Length 7.5 mm 7.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style Radial Radial
Packing Method AMMO PACK AMMO PACK
Positive Tolerance 5% 5%
Rated (AC) Voltage (URac) 63 V 63 V
Rated (DC) Voltage (URdc) 100 V 100 V
Size Code 3010 3010
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Terminal Pitch 5.08 mm 5.08 mm
Terminal Shape WIRE WIRE
Width 2.5 mm 2.5 mm
Base Number Matches 1 1

Compare BF014E0473JDA with alternatives

Compare BQ014E0473JDA with alternatives