BF014D0222JDB
vs
BQ014D0222JDC
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
AVX CORP
|
AVX CORP
|
Package Description |
, 3010
|
, 3010
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.25.00.70
|
8532.25.00.70
|
Capacitance |
0.0022 µF
|
0.0022 µF
|
Capacitor Type |
FILM CAPACITOR
|
FILM CAPACITOR
|
Custom Capabilities |
Other Tolerances Values On Request
|
Other Tolerances Values On Request
|
Dielectric Material |
POLYESTER
|
POLYESTER
|
Height |
6.5 mm
|
6.5 mm
|
JESD-609 Code |
e0
|
e3
|
Length |
7.5 mm
|
7.5 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
5%
|
5%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
Radial
|
Radial
|
Packing Method |
TR, PLASTIC
|
AMMO PACK
|
Positive Tolerance |
5%
|
5%
|
Rated (AC) Voltage (URac) |
40 V
|
40 V
|
Rated (DC) Voltage (URdc) |
63 V
|
63 V
|
Size Code |
3010
|
3010
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Matte Tin (Sn)
|
Terminal Pitch |
5.08 mm
|
5.08 mm
|
Terminal Shape |
WIRE
|
WIRE
|
Width |
2.5 mm
|
2.5 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare BF014D0222JDB with alternatives
Compare BQ014D0222JDC with alternatives