BEI15-120-Q48NL1-C vs BWR-12/210-D48 feature comparison

BEI15-120-Q48NL1-C Murata Power Solutions

Buy Now Datasheet

BWR-12/210-D48 Murata Power Solutions

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MURATA POWER SOLUTIONS INC MURATA POWER SOLUTIONS INC
Part Package Code MODULE
Package Description ROHS COMPLIANT, PACKAGE-6 DIP, DIP6/18,.8
Pin Count 6
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature -12V ADDITIONAL OUTPUT AVAILABLE ALSO HAS A SECONDARY OUTPUT OF -12V
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V 72 V
Input Voltage-Min 18 V 36 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-XDMA-P6 S-XDMA-P6
JESD-609 Code e4 e4
Length 27.9 mm
Load Regulation-Max 0.25% 2%
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 6 6
Operating Temperature-Max 70 °C 60 °C
Operating Temperature-Min -40 °C -25 °C
Output Voltage-Max 12.12 V 12.12 V
Output Voltage-Min 11.88 V 11.88 V
Output Voltage-Nom 12 V 12 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA DIP
Package Shape RECTANGULAR SQUARE
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 8.9 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade OTHER OTHER
Terminal Finish Gold (Au) - with Nickel (Ni) barrier GOLD
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 15 W 5 W
Trim/Adjustable Output NO NO
Width 24.4 mm
Base Number Matches 1 3
Output Current-Max 0.21 A
Package Equivalence Code DIP6/18,.8
Terminal Pitch 2.54 mm

Compare BEI15-120-Q48NL1-C with alternatives

Compare BWR-12/210-D48 with alternatives