BDY79-QR-B
vs
ZTX951STOB
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
SEMELAB LTD
ZETEX PLC
Part Package Code
TO-66
Package Description
FLANGE MOUNT, O-MBFM-P2
IN-LINE, R-PSIP-W3
Pin Count
2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Case Connection
COLLECTOR
Collector Current-Max (IC)
4 A
4 A
Collector-Emitter Voltage-Max
120 V
60 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
25
10
JEDEC-95 Code
TO-213AA
JESD-30 Code
O-MBFM-P2
R-PSIP-W3
Number of Elements
1
1
Number of Terminals
2
3
Package Body Material
METAL
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
FLANGE MOUNT
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
NPN
PNP
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
PIN/PEG
WIRE
Terminal Position
BOTTOM
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Element Material
SILICON
SILICON
Base Number Matches
2
2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Operating Temperature-Max
200 °C
Terminal Finish
MATTE TIN
Transistor Application
SWITCHING
Transition Frequency-Nom (fT)
120 MHz
VCEsat-Max
0.3 V
Compare BDY79-QR-B with alternatives
Compare ZTX951STOB with alternatives