BDY62.MOD vs D44C8 feature comparison

BDY62.MOD TT Electronics Resistors

Buy Now Datasheet

D44C8 Mospec Semiconductor Corp

Buy Now Datasheet
No
Active Contact Manufacturer
TT ELECTRONICS PLC MOSPEC SEMICONDUCTOR CORP
HERMETIC SEALED, METAL, TO-3, 2 PIN TO-220, 3 PIN
compliant unknown
EAR99 EAR99
COLLECTOR COLLECTOR
5 A 4 A
30 V 60 V
SINGLE SINGLE
45 20
TO-204AA TO-220AB
O-MBFM-P2 R-PSFM-T3
1 1
2 3
METAL PLASTIC/EPOXY
ROUND RECTANGULAR
FLANGE MOUNT FLANGE MOUNT
NOT SPECIFIED
NPN NPN
Not Qualified Not Qualified
NO NO
PIN/PEG THROUGH-HOLE
BOTTOM SINGLE
NOT SPECIFIED
SILICON SILICON
100 MHz 50 MHz
2 23
TO-220AB
3
140 °C
30 W
SWITCHING

Compare BDY62.MOD with alternatives

Compare D44C8 with alternatives