BDY62.MOD vs BD535J feature comparison

BDY62.MOD TT Electronics Resistors

Buy Now Datasheet

BD535J Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer TT ELECTRONICS PLC ROCHESTER ELECTRONICS LLC
Package Description HERMETIC SEALED, METAL, TO-3, 2 PIN TO-220, 3 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99
Case Connection COLLECTOR
Collector Current-Max (IC) 5 A 8 A
Collector-Emitter Voltage-Max 30 V 60 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 45 15
JEDEC-95 Code TO-204AA TO-220AB
JESD-30 Code O-MBFM-P2 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 2 3
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT APPLICABLE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified COMMERCIAL
Surface Mount NO NO
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Position BOTTOM SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT APPLICABLE
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 12 MHz
Base Number Matches 2 8
Pbfree Code Yes
Part Package Code TO-220AB
Pin Count 3
JESD-609 Code e3
Moisture Sensitivity Level NOT APPLICABLE
Terminal Finish MATTE TIN
Transistor Application SWITCHING

Compare BDY62.MOD with alternatives

Compare BD535J with alternatives