BDY62.MOD vs 2N6270 feature comparison

BDY62.MOD TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

2N6270 Semicoa Semiconductors

Buy Now Datasheet
No
No No
Active Transferred
SEMELAB LTD SEMICOA CORP
TO-3
FLANGE MOUNT, O-MBFM-P2
2
compliant unknown
EAR99 EAR99
COLLECTOR
5 A 30 A
30 V
SINGLE SINGLE
45 20
TO-204AA
O-MBFM-P2
1 1
2
METAL
ROUND
FLANGE MOUNT
NOT SPECIFIED
NPN NPN
Not Qualified
NO NO
PIN/PEG
BOTTOM
NOT SPECIFIED
SILICON
100 MHz 75 MHz
2 9
e0
200 °C
150 W
Tin/Lead (Sn/Pb)

Compare BDY62.MOD with alternatives