BDY54
vs
BDY54.MODR1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
INCHANGE SEMICONDUCTOR CO LTD
SEMELAB LTD
Package Description
,
FLANGE MOUNT, O-MBFM-P2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Base Number Matches
5
2
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
TO-3
Pin Count
2
Case Connection
COLLECTOR
Collector Current-Max (IC)
12 A
Collector-Emitter Voltage-Max
120 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
20
JEDEC-95 Code
TO-204AA
JESD-30 Code
O-MBFM-P2
JESD-609 Code
e1
Number of Elements
1
Number of Terminals
2
Package Body Material
METAL
Package Shape
ROUND
Package Style
FLANGE MOUNT
Polarity/Channel Type
NPN
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
TIN SILVER COPPER
Terminal Form
PIN/PEG
Terminal Position
BOTTOM
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
20 MHz
Compare BDY54.MODR1 with alternatives