BDY54 vs 2N6270 feature comparison

BDY54 Inchange Semiconductor Company Ltd

Buy Now Datasheet

2N6270 Semicoa Semiconductors

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer INCHANGE SEMICONDUCTOR CO LTD SEMICOA CORP
Package Description ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Base Number Matches 5 9
Rohs Code No
Collector Current-Max (IC) 30 A
Configuration SINGLE
DC Current Gain-Min (hFE) 20
JESD-609 Code e0
Number of Elements 1
Operating Temperature-Max 200 °C
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 150 W
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)
Transition Frequency-Nom (fT) 75 MHz