BDY54 vs 2N4111 feature comparison

BDY54 New Jersey Semiconductor Products Inc

Buy Now Datasheet

2N4111 New Jersey Semiconductor Products Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer NEW JERSEY SEMICONDUCTOR PRODUCTS INC NEW JERSEY SEMICONDUCTOR PRODUCTS INC
Package Description FLANGE MOUNT, O-MBFM-P2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Category CO2 Kg 8.8 8.8
Collector Current-Max (IC) 12 A
Collector-Emitter Voltage-Max 120 V
Configuration SINGLE
JESD-30 Code O-MBFM-P2
Number of Elements 1
Number of Terminals 2
Package Body Material METAL
Package Shape ROUND
Package Style FLANGE MOUNT
Polarity/Channel Type NPN
Surface Mount NO
Terminal Form PIN/PEG
Terminal Position BOTTOM
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 20 MHz
Base Number Matches 5 9
Rohs Code No
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)